0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH TZE325 Laminated labelling tape, white on black, 9 mm

Item-No.: P-TOUCH TZE325
Width:
 €15,50

Information

P-TOUCH TZE325

TZe tape cassette, 9 mm tape width, 8 m, laminated
For P-touch 200, 210E, 220, 300, 310, 340, 340C, 350, 540, 540C, 550, 900F, 1000, 1010, 1090, 1200, 1200P, 1230PC, 1250, 1250J, 1250S, 1260VP, 1280, 1280DT, 1290, 1290DT, 1290VP, 1750,18R, 1800, 1800E, 1830VP, 1850, 1950VP, 2030VP, 2100VP, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7100VP, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, D200, D200BW, D200VP, D200BWVP, D210, D210VP, D400, D400VP, D450VP, D600VP, D800W, E100, E100VP, E110, E110VP, E300VP, E500VP, E550WVP, H105, H105WB, H110, H200, H300, H300LI, H500, H500LI, P300BT, P700, P710BT, P750W, P900W, P950NW, RL700S.

Width: 9 mm
Length: 8 m, laminated
Colour: white on black




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Design
    • Labelling tape
    • Tape Color
    • Black
    • Printing colors
    • White
    • Type
    • TZE
  • Measures
    • Width
    • 9 mm
    • Length
    • 8.0 m
  • Other
    • Specification
    • laminiert
  • Manufacturer specifications
    • Manufacturer
    • BROTHER
    • Factory number
    • TZE325
    • Package weight
    • 0.041 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4977766685665

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Design
    • Labelling tape
    • Tape Color
    • Black
    • Printing colors
    • White
    • Type
    • TZE
  • Measures
    • Width
    • 9 mm
    • Length
    • 8.0 m
  • Other
    • Specification
    • laminiert
  • Manufacturer specifications
    • Manufacturer
    • BROTHER
    • Factory number
    • TZE325
    • Package weight
    • 0.041 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4977766685665

reichelt printfooter