5
  • MG
  • £407.24
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NGE 103 :: Power Supply, 3 channels, 32V, 3A


NGE-103

  • Product Description
Attention!
This device is equipped with a mains plug that is not approved for use in the UK in accordance with the “Plugs and Sockets etc. (Safety) Regulations”.
For operation of the device, only suitable and approved power supply cables may be used, in addition to adapter plugs approved by the BSI that are designed to be disconnected again.
A selection of products that are suitable for use with this device can be found here:

  • General
    • Type
    • Laboratory power pack
    • Model
    • 3-channel
  • Electrical values
    • Output
    • 0-32 VDC
    • Current
    • 0-3
    • Performance
    • 100 W
    • Operating voltage
    • 230 V
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
    • PC-Interface
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Power supply
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 14 mm (banana jack)



Manufacturer : ROHDE & SCHWARZ
Factory number : 5601.1414.03
Package weight : 6.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Model
    • 3-channel
  • Electrical values
    • Output
    • 0-32 VDC
    • Current
    • 0-3
    • Performance
    • 100 W
    • Operating voltage
    • 230 V
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
    • PC-Interface
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Power supply
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 14 mm (banana jack)
Last viewed items:
reichelt printfooter