11
  • Panier
  •  €587,83
  • Frais de port
  •  €5,60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Tél.: +49 (0)4422 955-333
mail: info@reichelt.com
www.reichelt.com/fr/fr/


P-TOUCH D800W :: Label printer

N° d’article : P-TOUCH D800W
 €335,50
y compris TVA en vigueur. hors frais d’expédition
Y compris acquittement des droits d’auteur




Brother P-Touch PT-D800W - Etikettendrucker

  • Descriptif du produit
  • Caractéristiques techniques
  • Généralité
    • Version
    • Imprimante d'étiquettes
    • Technologie
    • Imprimante à transfert thermique
    • Version
    • pour bandes TZe/HGe, gaines rétro-rétractables HSe
    • Résolution
    • 360 x 360 dpi
  • Divers
    • Spécification
    • Connexion PC
  • Dimensions
    • Profondeur
    • 188 mm
    • Largeur
    • 337 mm
    • Hauteur
    • 173 mm
  • Poids
    • Poids
    • 3.40 kg
  • Raccordements / interfaces
    • Connexion
    • USB, WLAN
  • Modèle
    • Vitesse
    • 60 mm/s
Professional PC labelling device with WIFI and separate LCD keyboard

The PT-D800W is a professional labelling device with WIFI and a removable LCD keyboard. The device can also be used on the go thanks to its carrying handle. In addition to PC and keyboard control, the PT-D800W can also be controlled via a smartphone/tablet.

  • Prints labels with a width of up to 36 mm
  • Interfaces: USB, WIFI
  • Removable LCD keyboard
  • Max. printing height: 32 mm
  • Use via PC/smartphone/tablet possible
  • Optional lithium ion battery and battery unit


Variable labelling device
The PT-D800W is a flexible labelling device that can be used in one place or on the move. Labels can be designed and printed not only via a PC or the separate LCD keyboard, but using a smartphone/tablet too. Thanks to the WIFI interface, you can use any of the three Brother apps designed for various applications—iPrint&Label, Mobile Cable Label Tool or Mobile Transfer Express—free of charge.

LCD keyboard
The PT-D800W has a separate LCD keyboard that can be used to design and print labels. The keyboard can be easily connected to the device and can be attached to the top of it. The keyboard can easily be removed again if necessary.

Mobile use
Thanks to the integrated carrying handle, the PT-D800W can be easily transported without needing a separate case.

Storage space
A convenient storage space is provided in the interior of the PT-D800W to accommodate additional tape cartridges or the supplied mains adapter.

Optional power supply
The PA-BB-003 battery unit and the powerful PA-BT4000LI rechargeable lithium-ion battery provide an additional power supply option and are both available as optional accessories. The battery can be easily recharged using the mains adapter included with the respective device.

Included in the delivery
Labelling unit PT-D800W, keyboard with integrated LCD, 36-mm laminated TZe labelling tape, (black on white, 8-m long), mains adapter, USB cable, keyboard cable, manual



Fabricant : BROTHER
Numéro d’article du fabricant : PTD800WZG1
Poids de l’emballage : 5.2 kg
RoHS : conforme
Caractéristiques techniques
  • Généralité
    • Version
    • Imprimante d'étiquettes
    • Technologie
    • Imprimante à transfert thermique
    • Version
    • pour bandes TZe/HGe, gaines rétro-rétractables HSe
    • Résolution
    • 360 x 360 dpi
  • Divers
    • Spécification
    • Connexion PC
  • Dimensions
    • Profondeur
    • 188 mm
    • Largeur
    • 337 mm
    • Hauteur
    • 173 mm
  • Poids
    • Poids
    • 3.40 kg
  • Raccordements / interfaces
    • Connexion
    • USB, WLAN
  • Modèle
    • Vitesse
    • 60 mm/s
Fiche technique / Notice d’utilisation
Article considéré en dernier:
    • AT AVR ONE
    • Outil de développement AVR ONE En relation avec le PC USB 2.0 12

    •  €697,53*

    • FS-R-4,75
    • Fiche plate, largeur : 4,75 mm, rouge

    •  €0,061*

reichelt printfooter