11
  • MG
  • £531.33
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAT 7481 0220 :: Impact Socket


MAT 7481 0220

  • Product Description
  • Technical information
  • General
    • Type
    • Power socket wrench insert, long
    • Design
    • 22 mm
  • Interfaces
    • Connection
    • 1/2”
Impact Socket, 12,5(1/2): 22X78 MM


Manufacturer : MATADOR
Factory number : 7481 0220
Package weight : 0.268 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power socket wrench insert, long
    • Design
    • 22 mm
  • Interfaces
    • Connection
    • 1/2”
Datasheet/manual
Last viewed items:
reichelt printfooter