0
  • Warenkorb
  • 0,00 €
  • Versandkosten
  • ab 5,60 €

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 393 MX :: Komparator, Dual, SOIC-8


LM 393 MX

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Modell
    • Komparator
    • Ausführung
    • 2-fach
  • Ausführung
    • Gehäuseausführung
    • SOIC-8
  • Elektrische Werte
    • Versorgungsspannung
    • 2 - 36 VDC
    • Eingangsstrom
    • 0,016 A
  • Sonstiges
    • Temperaturbereich
    • 0 ... +70 °C
The LMx93-N series consists of two independent precision voltage comparators with an offset voltage specification as low as 2.0 mV max for two comparators which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. These comparators also have a unique characteristic in that the input common-mode voltage range includes ground, even though operated from a single power supply voltage.


Hersteller : TEXAS INSTRUMENTS
Artikelnummer des Herstellers : LM393MX/NOPB
Verpackungsgewicht : 0.0001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Modell
    • Komparator
    • Ausführung
    • 2-fach
  • Ausführung
    • Gehäuseausführung
    • SOIC-8
  • Elektrische Werte
    • Versorgungsspannung
    • 2 - 36 VDC
    • Eingangsstrom
    • 0,016 A
  • Sonstiges
    • Temperaturbereich
    • 0 ... +70 °C
Datenblatt/Bedienungsanleitung