0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 455-00421 IP67 ALUMINIUM ENCLOSURE

Item-No.: RND 455-00421
Colour:
 €15,95
Category of goods: 1 = discountable

Information

RND 455-00421





mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Aluminium casing
    • Material
    • Aluminium
    • Colour
    • Silver
  • Measures
    • Length
    • 222.0 mm
    • Width
    • 146.0 mm
    • Height
    • 55.0 mm
  • Implementation
    • Protection class
    • IP65
  • Manufacturer specifications
    • Manufacturer
    • RND COMPONENTS
    • Factory number
    • RND 455-00421
    • Package weight
    • 0.881 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001936357

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Aluminium casing
    • Material
    • Aluminium
    • Colour
    • Silver
  • Measures
    • Length
    • 222.0 mm
    • Width
    • 146.0 mm
    • Height
    • 55.0 mm
  • Implementation
    • Protection class
    • IP65
  • Manufacturer specifications
    • Manufacturer
    • RND COMPONENTS
    • Factory number
    • RND 455-00421
    • Package weight
    • 0.881 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001936357

reichelt printfooter