AD 5751 ACPZ :: Instrumentenverstärker, LFCSP-32

Artikel-Nr.: AD 5751 ACPZ
8,30 €
Warengruppe: 1 = rabattfähig

AD 5751 ACPZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • LFCSP-32
The AD5751 is a single-channel, low cost, precision, voltage/ current output driver with hardware or software programmable output ranges. The software ranges are configured via an SPI-/ MICROWIRE™-compatible serial interface. The AD5751 targets applications in PLC and industrial process control. The analog input to the AD5751 is provided from a low voltage, single-supply digital-to-analog converter (DAC) and is internally conditioned to provide the desired output current/voltage range.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : AD5751ACPZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • LFCSP-32
Datenblatt/Bedienungsanleitung
reichelt printfooter