5
  • MG
  •  €442.38
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BTR 130040120-I :: IAE design 2x8(4)R UP0


130040120-I|IAEdesign 2x8(4)R  UP0  MKl

  • Product Description
  • Technical information
  • General
    • Design
    • 2x RJ45
    • Type
    • RJ45 socket, Cat.3/Class C
  • Interfaces
    • Connection
    • 45° outlet, 8 pin (4 pin assigned)
  • Implementation
    • Shielding
    • Unshielded
Termination unit Cat.3 class C with two RJ45 jacks mounted in cable duct.

Due to the 45° plug direction, the connection line of the terminal falls downwards without overlap.
Screw type terminals allow connecting up to three wires with a diameter from 0.4 mm to 0.8 mm to each clamping point.
Jack with 8 contacts the S0 or UP0 bus is connected to a 4-pole screw type terminal.
Integrated and switchable ISDN terminating resistors 2x100 Ohm.
Compatible with "design" central plates of leading switch manufacturers reference list on request and on our website www.metz-connect.com



Manufacturer : METZ CONNECT
Factory number : 130040120-I
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Design
    • 2x RJ45
    • Type
    • RJ45 socket, Cat.3/Class C
  • Interfaces
    • Connection
    • 45° outlet, 8 pin (4 pin assigned)
  • Implementation
    • Shielding
    • Unshielded
Last viewed items:
reichelt printfooter