0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STA HS10 TSC 0,7 HS10 lead-free solder containing silver and copper, Ø 0.7 mm, 25

Item-No.: STA HS10 TSC 0,7
 €26,80
Category of goods: 1 = discountable

Information

STA HS10 TSC 0,7

Stannol HS10 Ecoloy 2510 TSC Sn95 Ag4 Cu1, lead-free

HS10 electronic solder wire is a proven product of our research - it has been developed for particularly high quality requirements in industrial production applications and for fast repair and resoldering work.
HS10 solder wire boasts excellent characteristics for high levels of activity, i.e. fast spreading and electrically safe residues. The HS10 wire flux consists of halogen-activated natural resin (colophony), meaning that it conforms to IEC 61190-1-3 type ROM1.

The activated natural colophony used offers the following advantages:
  • Solid residues (no sticking, chemical/physical safety)
  • Special activator (higher spreading speed and fast soldering leading to reduced cycle times)


HS10 solder wire can be used for manual and robot soldering within the electrical engineering and electronics sectors.
The flux residues can be left on the solder joints. If cleaning is required for visual or technical reasons, the Stannol Flux-Ex 200B or Stannol Flux-Ex 500 cleaning agents offer effective cleaning.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Soldering tin
    • Design
    • Roll
    • Assembly
    • Sn95, Ag4, Cu1
  • Other
    • Specification
    • Lead-free with silver and copper portion
  • Measures
    • Ø
    • 0.7 mm
  • Implementation
    • Content
    • 250 g
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 250
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
  • Manufacturer specifications
    • Manufacturer
    • STANNOL
    • Factory number
    • 54053
    • Package weight
    • 0.266 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002256560

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Soldering tin
    • Design
    • Roll
    • Assembly
    • Sn95, Ag4, Cu1
  • Other
    • Specification
    • Lead-free with silver and copper portion
  • Measures
    • Ø
    • 0.7 mm
  • Implementation
    • Content
    • 250 g
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 250
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
  • Manufacturer specifications
    • Manufacturer
    • STANNOL
    • Factory number
    • 54053
    • Package weight
    • 0.266 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002256560

reichelt printfooter