7
  • MG
  •  €408.55
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 5069 MM-2 :: Hot Swap Controller VSSOP-10

Item-No.: LM 5069 MM-2
 €2,99
Category of goods: 1 = discountable

LM 5069 MM-2

  • Product Description
  • Technical information
  • General
    • Model
    • Hot-Swap-Controller
    • Design
    • 1-fold
  • Implementation
    • Finish
    • VSSOP-10
  • Electrical values
    • Supply voltage
    • 9 - 80 VDC
  • Other
    • Temperature range
    • -40 ... +125
The LM5069 positive hot swap controller provides intelligent control of the power supply connections during insertion and removal of circuit cards from a live system backplane or other "hot" power sources. The LM5069 provides in-rush current control to limit system voltage droop and transients.


Manufacturer : TEXAS INSTRUMENTS
Factory number : LM5069MM-2/NOPB
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Hot-Swap-Controller
    • Design
    • 1-fold
  • Implementation
    • Finish
    • VSSOP-10
  • Electrical values
    • Supply voltage
    • 9 - 80 VDC
  • Other
    • Temperature range
    • -40 ... +125
Datasheet/manual
Last viewed items:
reichelt printfooter