5
  • MG
  • £407.59
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-5596 :: HighBay, 200 W, 26000 lm, 6000 K, black, IP65


VT-9207

  • Product Description
  • Technical information
  • General
    • Type
    • HighBay
    • Assembly
    • Round
    • Colour
    • Black
    • Material
    • Cast aluminium
    • Design
    • With MeanWell power supply unit
  • Lighting
    • Power consumption in operation
    • 200 W
    • Light current
    • 26000 lm
    • Color temperature
    • 6000 K
    • Dimmable
    • ja
    • Comparison of conventional light bulb
    • 1600 W
    • Angle of radiation
    • 90 °
    • Color rendering
    • >70 Ra
    • Assembly
    • rund
    • Lighting Color
    • kaltweiß
    • Rated lighting current
    • 26000 lm
    • power factor
    • >0.9
  • Implementation
    • Color temperature
    • Cold white
    • Material
    • Gussaluminium
    • Colour
    • schwarz
  • Lamp properties
    • Ø
    • 400 mm
    • Duration of life
    • 20000 h
    • Rated power input
    • 200 W
    • Electrical power factor
    • >0.9
  • Measures
    • Ø
    • 400 mm
    • Height
    • 187 mm
  • Other
    • Temperature range
    • -25 ... +50
    • Temperature range
    • -25 ... +50
    • Specification
    • Incl. bulbs
    • Motion Sensor
    • nein
    • Motion Sensor
    • No
  • Energy efficiency
    • Energy Efficiency
    • A++
    • Weighted consumption
    • 200 kWh/1.000 h
    • Durability
    • 20000 h
    • lumens per watt
    • 130 lm/W
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
  • Electrical values
    • Performance
    • 200 W
    • Voltage
    • 230 V
Powerful LED HighBays with a unique design - perfect for industrial usage.

  • Aluminium diffuser
  • Shatter proof perspex lens
  • High thermal conductivity, low luminous decay, pure colours & no heavy shade


Applications:

Industrial usage, warehouse & super markets, workshops, factories, warehouses and many more.



Manufacturer : V-TAC
Factory number : 5596
Package weight : 6.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • HighBay
    • Assembly
    • Round
    • Colour
    • Black
    • Material
    • Cast aluminium
    • Design
    • With MeanWell power supply unit
  • Lighting
    • Power consumption in operation
    • 200 W
    • Light current
    • 26000 lm
    • Color temperature
    • 6000 K
    • Dimmable
    • ja
    • Comparison of conventional light bulb
    • 1600 W
    • Angle of radiation
    • 90 °
    • Color rendering
    • >70 Ra
    • Assembly
    • rund
    • Lighting Color
    • kaltweiß
    • Rated lighting current
    • 26000 lm
    • power factor
    • >0.9
  • Implementation
    • Color temperature
    • Cold white
    • Material
    • Gussaluminium
    • Colour
    • schwarz
  • Lamp properties
    • Ø
    • 400 mm
    • Duration of life
    • 20000 h
    • Rated power input
    • 200 W
    • Electrical power factor
    • >0.9
  • Measures
    • Ø
    • 400 mm
    • Height
    • 187 mm
  • Other
    • Temperature range
    • -25 ... +50
    • Temperature range
    • -25 ... +50
    • Specification
    • Incl. bulbs
    • Motion Sensor
    • nein
    • Motion Sensor
    • No
  • Energy efficiency
    • Energy Efficiency
    • A++
    • Weighted consumption
    • 200 kWh/1.000 h
    • Durability
    • 20000 h
    • lumens per watt
    • 130 lm/W
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
  • Electrical values
    • Performance
    • 200 W
    • Voltage
    • 230 V
Datasheet/manual
Last viewed items:
reichelt printfooter