11
  • MG
  •  €441.45
  • Shipping costs
  •  €from 11.20

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 31883 :: High Speed HDMI cable, Ethernet, 1.50 m

Item-No.: GOOBAY 31883
Cable length:

 €2,45
Category of goods: 1 = discountable

Goobay High Speed HDMI™ Kabel mit Ethernet 1,50 m

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI cable
    • Colour
    • Black
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
  • Other
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 1.50 m
HDMI™ standard male (type A) > HDMI™ standard male (type A)

3D support with a resolution up to 1080p
HDCP conform
supports more color spaces as DSC and sYCC601
4 times higher resolutions as 1080p (max. 4096x2160 bei 60Hz)

Cable type round cable - AWG 30
Diameter 6 mm

Signal transmission
other supported standards 3D, HDMI™ Ethernet Channel (HEC)
supported colorspaces Deep Color (36 Bit), x.v.Colour (xvYCC)
supported audio standards Audio Return Channel (ARC)



Manufacturer : GOOBAY
Factory number : 31883
Package weight : 0.067 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI cable
    • Colour
    • Black
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
  • Other
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 1.50 m
Datasheet/manual
Last viewed items:
reichelt printfooter