9
  • MG
  • £3,342.85
  • Shipping costs
  • £33.52

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NTE 374 :: Power transistor TO-126 PNP -160 V


NTE 374

  • Product Description
  • Technical information
  • General
    • Type
    • Bipolartransistoren (BJT)
    • Design
    • HF-Transistoren (HF BJT)
    • Technology
    • PNP
    • Housing
    • TO-126
    • Mounting form
    • TO-126
  • Electrical values
    • Uceo
    • 60 V
    • Ic
    • 1.5 A
    • Ptot
    • 20 W
    • fT
    • 140 MHz



Manufacturer : NTE ELECTRONICS
Factory number : NTE374
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bipolartransistoren (BJT)
    • Design
    • HF-Transistoren (HF BJT)
    • Technology
    • PNP
    • Housing
    • TO-126
    • Mounting form
    • TO-126
  • Electrical values
    • Uceo
    • 60 V
    • Ic
    • 1.5 A
    • Ptot
    • 20 W
    • fT
    • 140 MHz
Last viewed items:
reichelt printfooter