11
  • MG
  • £526.52
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SENNHEISER506789 ::

Item-No.: SENNHEISER506789
Colour:

£71,03




HD 2.30G White

  • Product Description
  • Technical information
  • General
    • Assembly
    • Tethered
    • Type
    • Headset
    • Colour
    • White
    • Model
    • HD 2.30G
    • Design
    • Stereo
    • Technology
    • On-ear
  • Implementation
    • Compatility
    • Android
    • Microphone
    • ja
  • Weights
    • Weight
    • 262 g
  • Other
    • Specification
    • 3-button remote control with microphone
  • Electrical values
    • Frequency range
    • 18 - 22000 Hz
    • Impedance
    • 22 Ohm
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Measures
    • Connection cable length
    • 1.4 m
The HD 2.30 is a compact, extremely lightweight pair of headphones that makes it easy to get the most out of portable devices.


Manufacturer : SENNHEISER
Factory number : 506789
Package weight : 0.26 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Tethered
    • Type
    • Headset
    • Colour
    • White
    • Model
    • HD 2.30G
    • Design
    • Stereo
    • Technology
    • On-ear
  • Implementation
    • Compatility
    • Android
    • Microphone
    • ja
  • Weights
    • Weight
    • 262 g
  • Other
    • Specification
    • 3-button remote control with microphone
  • Electrical values
    • Frequency range
    • 18 - 22000 Hz
    • Impedance
    • 22 Ohm
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Measures
    • Connection cable length
    • 1.4 m
Datasheet/manual
Last viewed items:
reichelt printfooter