7
  • MG
  • £375.68
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN-VMA3444 :: 4 x 4port HDMI matrix switch


KN-VMA3444

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI matrix switcher
    • Design
    • With EDID function
  • Interfaces
    • Connection entry
    • 4x HDMI socket
    • Connection discharge
    • 4x HDMI socket
  • Measures
    • Width
    • 315 mm
    • Height
    • 30 mm
    • Depth
    • 160 mm
Connect 4 sources, such as a game console or multimedia player, to this matrix switch and to 4 screens. The matrix switch enables you to play 4 source devices on 4 screens independently.
Features

• Supports 4K2K and 3D
• Display with clear indication of active device/screen
• Including remote control for more operating convenience
• Amplifies the digital video signal
• EDID function to set a fixed resolution for all connected TVs
• Easy installation: plug and play
• Flexible solution: randomly switch between connected source devices and screens



Manufacturer : KÖNIG
Factory number : KNVMA3444
Package weight : 2.18 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI matrix switcher
    • Design
    • With EDID function
  • Interfaces
    • Connection entry
    • 4x HDMI socket
    • Connection discharge
    • 4x HDMI socket
  • Measures
    • Width
    • 315 mm
    • Height
    • 30 mm
    • Depth
    • 160 mm
Datasheet/manual
Last viewed items:
reichelt printfooter