10
  • MG
  •  €245.65
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHVP 77470-FLAT :: HDMI cable flat, 1 m

Item-No.: SHVP 77470-FLAT
Colour:

Cable length:

 €7,50
Category of goods: 1 = discountable

shiverpeaks PROFESSIONAL HDMI plug to HDMI plug

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI cable
    • Colour
    • Blue
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
  • Other
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 1.00 m
shiverpeaks®-PROFESSIONAL HDMI plug on HDMI plug


  • Chrome plated metal plugs
  • Gold plated contacs
  • Flat cable
  • ULTRA HD, 3D, HEAC
  • 1 m



Manufacturer : SHIVERPEAKS
Factory number : SP77470-FLAT
Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI cable
    • Colour
    • Blue
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
  • Other
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 1.00 m
Datasheet/manual
Last viewed items:
reichelt printfooter