10
  • MG
  • £156.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHR 4P110 6,5MM :: Hammer drill bit 4Power, 110mm, Ø 6,5mm

Item-No.: BOHR 4P110 6,5MM
Ø:

£4,18
Category of goods: 1 = discountable

BOHR 4P110 6,5MM

  • Product Description
  • Technical information
  • General
    • Type
    • Hammer drill
    • Design
    • SDS-Plus
    • Model
    • 4Power
  • Measures
    • Ø
    • 6.5 mm
    • Length
    • 110 mm
    • Working lenght
    • 50 mm
  • Implementation
    • Pieces
    • 1
Multicutter for concrete and rebar - extremely robust head with 4 edges for long life.

  • Embedded carbide head for extreme resistance on rebar and powerful drilling progress
  • Exceptionally fast
  • Optimised head and flute design for highly efficient dust removal and minimised blow out effect
  • Lowest vibration thanks to computer designed flute for comfortable drilling
  • Easy positioning thanks to center head



Manufacturer : HELLER
Factory number : 29124 8
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hammer drill
    • Design
    • SDS-Plus
    • Model
    • 4Power
  • Measures
    • Ø
    • 6.5 mm
    • Length
    • 110 mm
    • Working lenght
    • 50 mm
  • Implementation
    • Pieces
    • 1
Datasheet/manual
Last viewed items:
reichelt printfooter