10
  • MG
  • CHF 292.13
  • Shipping costs
  • CHF 7.79

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHR 4P200 14MM :: Hammer drill bit 4Power, 200mm, Ø 14mm

Item-No.: BOHR 4P200 14MM
Ø:

CHF 13,77
Category of goods: 1 = discountable

BOHR 4P200 14MM

  • Product Description
  • Technical information
  • General
    • Type
    • Hammer drill
    • Design
    • SDS-Plus
    • Model
    • 4Power
  • Measures
    • Ø
    • 14 mm
    • Length
    • 200 mm
    • Working lenght
    • 150 mm
  • Implementation
    • Pieces
    • 1
Multicutter for concrete and rebar - extremely robust head with 4 edges for long life.

  • Embedded carbide head for extreme resistance on rebar and powerful drilling progress
  • Exceptionally fast
  • Optimised head and flute design for highly efficient dust removal and minimised blow out effect
  • Lowest vibration thanks to computer designed flute for comfortable drilling
  • Easy positioning thanks to center head



Manufacturer : HELLER
Factory number : 29149 1
Package weight : 0.131 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hammer drill
    • Design
    • SDS-Plus
    • Model
    • 4Power
  • Measures
    • Ø
    • 14 mm
    • Length
    • 200 mm
    • Working lenght
    • 150 mm
  • Implementation
    • Pieces
    • 1
Datasheet/manual
Last viewed items:
reichelt printfooter