0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHR BP350 10MM Hammer drill bit Bionic Pro, 350mm, Ø 10mm

Item-No.: BOHR BP350 10MM
Ø:
 €7,99
Category of goods: 1 = discountable

Information

BOHR BP350 10MM

High-speed drill for professional results in concrete and reinforcements.

  • Dual-cutter for concrete and reinforcement steel
  • Extremely robust with long service liles thanks to the patented drill head
  • With recessed carbide tip for extreme resilience in reinforcement steel and powerful drilling progress




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Hammer drill
    • Design
    • SDS-Plus
    • Model
    • Bionic Pro
  • Measures
    • Ø
    • 10 mm
    • Length
    • 350 mm
    • Working lenght
    • 300 mm
  • Implementation
    • Pieces
    • 1
  • Manufacturer specifications
    • Manufacturer
    • HELLER
    • Factory number
    • 16489 4
    • Package weight
    • 0.145 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4010159164894

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Hammer drill
    • Design
    • SDS-Plus
    • Model
    • Bionic Pro
  • Measures
    • Ø
    • 10 mm
    • Length
    • 350 mm
    • Working lenght
    • 300 mm
  • Implementation
    • Pieces
    • 1
  • Manufacturer specifications
    • Manufacturer
    • HELLER
    • Factory number
    • 16489 4
    • Package weight
    • 0.145 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4010159164894

reichelt printfooter