8
  • MG
  • £3,323.41
  • Shipping costs
  • £33.52

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MKP-X2 4,7µ :: Radio interference suppression capacitors, 4.7µF, 305V~, RM27.5

Item-No.: MKP-X2 4,7µ
£1,83
Category of goods: 1 = discountable

MKP-X2 4,7µ

  • Product Description
  • Technical information
  • General
    • Type
    • Radio suppression capacitor
  • Implementation
    • Series
    • X2
    • Dielectric
    • PP film
  • Electrical values
    • Capacitance
    • 4.7 µF
    • Voltage
    • 305 V
  • Measures
    • Content spacing
    • 27.5 mm
    • Length
    • 31.5 mm
    • Width
    • 20.0 mm
    • Height
    • 39.5 mm
  • Measuring range
    • Tolerance
    • 10 %
  • Other
    • Temperature range
    • -55 ... +105
Special Features
  • Reliable self-healing
  • High degree of interference suppression due to good attenuation and low ESR


Typical Applications
Class X2 RFI applications to meet EMC regulations
  • Capacitors connected to the mains between phase and neutral or phase conductors
  • General requirements, pulse peak voltage < 2.5 kV



Manufacturer : WIMA
Factory number : MKX2AW44706J00KSSD
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio suppression capacitor
  • Implementation
    • Series
    • X2
    • Dielectric
    • PP film
  • Electrical values
    • Capacitance
    • 4.7 µF
    • Voltage
    • 305 V
  • Measures
    • Content spacing
    • 27.5 mm
    • Length
    • 31.5 mm
    • Width
    • 20.0 mm
    • Height
    • 39.5 mm
  • Measuring range
    • Tolerance
    • 10 %
  • Other
    • Temperature range
    • -55 ... +105
Datasheet/manual
Last viewed items:
reichelt printfooter