10
  • MG
  •  €575.32
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MKP-X2 1,2N :: Radio interference suppression capacitors, 1,2nF, 305V~, RM7.5

Item-No.: MKP-X2 1,2N
 €0,22
Category of goods: 1 = discountable

MKP-X2 1,2N

  • Product Description
  • Technical information
  • General
    • Type
    • Radio suppression capacitor
  • Implementation
    • Series
    • X2
    • Dielectric
    • PP film
  • Electrical values
    • Capacitance
    • 1.2 nF
    • Voltage
    • 305 V
  • Measures
    • Content spacing
    • 7.5 mm
    • Length
    • 10.0 mm
    • Width
    • 4.0 mm
    • Height
    • 9.0 mm
  • Measuring range
    • Tolerance
    • 10 %
  • Other
    • Temperature range
    • -55 ... +105
Special Features
  • Reliable self-healing
  • High degree of interference suppression due to good attenuation and low ESR


Typical Applications
Class X2 RFI applications to meet EMC regulations
  • Capacitors connected to the mains between phase and neutral or phase conductors
  • General requirements, pulse peak voltage < 2.5 kV



Manufacturer : WIMA
Factory number : MKX2AW11202C00KSSD
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio suppression capacitor
  • Implementation
    • Series
    • X2
    • Dielectric
    • PP film
  • Electrical values
    • Capacitance
    • 1.2 nF
    • Voltage
    • 305 V
  • Measures
    • Content spacing
    • 7.5 mm
    • Length
    • 10.0 mm
    • Width
    • 4.0 mm
    • Height
    • 9.0 mm
  • Measuring range
    • Tolerance
    • 10 %
  • Other
    • Temperature range
    • -55 ... +105
Datasheet/manual
Last viewed items:
reichelt printfooter