3
  • MG
  • £52.87
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PME261 22N 220 :: Suppression capacitor, 22nF, 220V, 70°C

Item-No.: PME261 22N 220
£0,37
Category of goods: 1 = discountable

PME261 22N 220

  • Product Description
  • Technical information
  • General
    • Type
    • Radio suppression capacitor
  • Electrical values
    • Capacitance
    • 22 nF
    • Voltage
    • 220 V
  • Measures
    • Content spacing
    • 10.0 mm
    • Length
    • 5.1 mm
    • Width
    • 10.5 mm
    • Height
    • 13.5 mm
  • Measuring range
    • Tolerance
    • 10 %
  • Other
    • Temperature range
    • -40 ... +70
  • Implementation
    • Dielectric
    • Metallised paper
• As decoupler
• For DC or AC operation



Manufacturer : KEMET
Factory number : PME261KA5220KR30
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio suppression capacitor
  • Electrical values
    • Capacitance
    • 22 nF
    • Voltage
    • 220 V
  • Measures
    • Content spacing
    • 10.0 mm
    • Length
    • 5.1 mm
    • Width
    • 10.5 mm
    • Height
    • 13.5 mm
  • Measuring range
    • Tolerance
    • 10 %
  • Other
    • Temperature range
    • -40 ... +70
  • Implementation
    • Dielectric
    • Metallised paper
Datasheet/manual
Last viewed items:
reichelt printfooter