10
  • MG
  • £296.85
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PMR209 100N 250 :: Suppression capacitor, 100nF, 250V, 85°C

Item-No.: PMR209 100N 250
£0,91
Category of goods: 1 = discountable

PMR209 100N 250

  • Product Description
  • Technical information
  • General
    • Type
    • Radio suppression capacitor
  • Electrical values
    • Capacitance
    • 100 nF
    • Voltage
    • 250 V
  • Measures
    • Content spacing
    • 20.0 mm
    • Length
    • 14.0 mm
    • Width
    • 7.6 mm
    • Height
    • 24.0 mm
  • Measuring range
    • Tolerance
    • 20 %
  • Other
    • Temperature range
    • -40 ... +85
  • Implementation
    • Dielectric
    • Metallised paper
• For EMI suppression in AC circuits
• Grading IEC 68 40/085/56
• Metal-paper capacitor and resistance poured in epoxy



Manufacturer : KEMET
Factory number : PMR209MC6100M047R30
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio suppression capacitor
  • Electrical values
    • Capacitance
    • 100 nF
    • Voltage
    • 250 V
  • Measures
    • Content spacing
    • 20.0 mm
    • Length
    • 14.0 mm
    • Width
    • 7.6 mm
    • Height
    • 24.0 mm
  • Measuring range
    • Tolerance
    • 20 %
  • Other
    • Temperature range
    • -40 ... +85
  • Implementation
    • Dielectric
    • Metallised paper
Datasheet/manual
Last viewed items:
reichelt printfooter