3
  • MG
  •  €57.45
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DAHLE 96003 :: TEAM flipchart easel


DAHLE 96003

  • Product Description
  • Technical information
  • General
    • Type
    • Flip chart
  • Measures
    • Height
    • 1800-2100 mm
    • Width
    • 680 mm
• Spring-loaded support column with quick-action fastener for infinitely variable height adjustment to optimum writing height (top edge of board 210 cm max.)
• White lacquer-coated, magnetic metal board in a sturdy aluminium frame for writing on with dry-wipeable whiteboard markers
• Universal flipchart pad holder with adjustable pins keeps all commonly used pads securely in place
• Two side extension bars with four paper clamps to extend the presentation surface
• Convenient metal clamping bar reliably holds pad in place
• Lined board rear for particularly high stability
• Practical tray for whiteboard markers and accessories
• Star base on five casters with brake for maximum mobility and firm standing at the point of use
• Writing surface in cm: 99 x 68 cm
• Overall height cm: 210
• Net weight in kg: 12,9



Manufacturer : DAHLE
Factory number : 96003-11893
Package weight : 16.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flip chart
  • Measures
    • Height
    • 1800-2100 mm
    • Width
    • 680 mm
Datasheet/manual
Last viewed items:
reichelt printfooter