15
  • MG
  •  €3,267.43
  • Shipping costs
  •  €37.76

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FC-V 470U 16 :: E-Cap SMD, 470 uF, 16 V, 105°C, 1000 h, low ESR

Item-No.: FC-V 470U 16
 €0,46
Category of goods: 1 = discountable

FC-V 470U 16

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Radial, SMD
  • Electrical values
    • Capacitance
    • 470 µF
    • Nominal voltage
    • 16
    • Ripple Current
    • 670 mA
  • Other
    • Temperature range
    • -40 - +105
  • Energy efficiency
    • Durability
    • 1000 h h
  • Measuring range
    • Tolerance
    • 20 %
    • Resistor
    • 150 mOhm
  • Measures
    • Diameter
    • 10 mm
    • Length
    • 10.2 mm
Aluminum Electrolytic Capacitors

Surface Mount Type

Series: FC (High temperature Lead-Free reflow)
Type: V

Features
• Endurance : 105°C / 1000 h
• Low impedance (1/2 for HA series)
• Vibration-proof product is available upon request. (Ø8 mm and larger)
• AEC-Q200 qualified.



Manufacturer : PANASONIC
Factory number : EEEFC1C471AP
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Radial, SMD
  • Electrical values
    • Capacitance
    • 470 µF
    • Nominal voltage
    • 16
    • Ripple Current
    • 670 mA
  • Other
    • Temperature range
    • -40 - +105
  • Energy efficiency
    • Durability
    • 1000 h h
  • Measuring range
    • Tolerance
    • 20 %
    • Resistor
    • 150 mOhm
  • Measures
    • Diameter
    • 10 mm
    • Length
    • 10.2 mm
Last viewed items:
reichelt printfooter