3
  • MG
  •  €338.35
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FC-V 100U 6,3 :: E-Cap SMD, 100 uF, 6.3 V, 105°C, 1000 h, low ESR

Item-No.: FC-V 100U 6,3
 €0,22
Category of goods: 1 = discountable

FC-V 100U 6,3

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Radial, SMD
    • Assembly
    • D
  • Electrical values
    • Capacitance
    • 100 µF
    • Nominal voltage
    • 6.3
    • Ripple Current
    • 140 mA
  • Other
    • Temperature range
    • -40 - +105
  • Energy efficiency
    • Durability
    • 1000 h h
  • Measuring range
    • Tolerance
    • 20 %
    • Resistor
    • 1000 mOhm
  • Measures
    • Diameter
    • 6.3 mm
    • Length
    • 5.4 mm
Aluminum Electrolytic Capacitors

Surface Mount Type

Series: FC (High temperature Lead-Free reflow)
Type: V

Features
• Endurance : 105°C / 1000 h
• Low impedance (1/2 for HA series)
• Vibration-proof product is available upon request. (Ø8 mm and larger)
• AEC-Q200 qualified.



Manufacturer : PANASONIC
Factory number : EEEFC0J101P
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Radial, SMD
    • Assembly
    • D
  • Electrical values
    • Capacitance
    • 100 µF
    • Nominal voltage
    • 6.3
    • Ripple Current
    • 140 mA
  • Other
    • Temperature range
    • -40 - +105
  • Energy efficiency
    • Durability
    • 1000 h h
  • Measuring range
    • Tolerance
    • 20 %
    • Resistor
    • 1000 mOhm
  • Measures
    • Diameter
    • 6.3 mm
    • Length
    • 5.4 mm
Last viewed items:
    • SAS-WDB211
    • Wireless Doorbell Set Battery Powered 80 dB White/Grey

    •  €24,95*

    • BQT BGW05
    • be quiet! Silent Base 600 with Window Orange

    •  €104,95*

    • VT-154
    • LED spot E27, 11 W, 825 lm, 4000 K, SAMSUNG chip

    •  €6,70*

reichelt printfooter