10
  • MG
  •  €279.94
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M-A 470U 6,3 :: E-Cap radial, 470 uF, 6.3 V, 2000 h

Item-No.: M-A 470U 6,3
 €0,12
Category of goods: 1 = discountable

M-A 470U 6,3

  • Product Description
  • Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Radial
  • Electrical values
    • Capacitance
    • 470 µF
    • Voltage
    • 6.3 V
    • Ripple Current
    • 380 mA
  • Measures
    • Content spacing
    • 2.5 mm
    • Diameter
    • 6.3 mm
    • Length
    • 11.2 mm
  • Other
    • Temperature range
    • -40 ... +85
  • Energy efficiency
    • Durability
    • 2000 h h
  • Measuring range
    • Tolerance
    • 20 %
Aluminum Electrolytic Capacitors

Radial Lead Type

Series: M
Type: A

Features
• Endurance : 85 °C 2000 h
• Smaller than series SU



Manufacturer : PANASONIC
Factory number : ECA0JM471
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Radial
  • Electrical values
    • Capacitance
    • 470 µF
    • Voltage
    • 6.3 V
    • Ripple Current
    • 380 mA
  • Measures
    • Content spacing
    • 2.5 mm
    • Diameter
    • 6.3 mm
    • Length
    • 11.2 mm
  • Other
    • Temperature range
    • -40 ... +85
  • Energy efficiency
    • Durability
    • 2000 h h
  • Measuring range
    • Tolerance
    • 20 %
Datasheet/manual
Last viewed items:
reichelt printfooter