10
  • MG
  •  €575.32
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FC-A 47U 16 :: E-Cap radial, 47 uF, 16 V, 105°C, low ESR, AEC-Q200

Item-No.: FC-A 47U 16
 €0,13
Category of goods: 1 = discountable

FC-A 47U 16

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Radial, wired
  • Electrical values
    • Capacitance
    • 47 µF
    • Nominal voltage
    • 16
    • Ripple Current
    • 175 mA
  • Measures
    • Content spacing
    • 2 mm
    • Diameter
    • 5 mm
    • Length
    • 11 mm
  • Other
    • Temperature range
    • -55 ... +105
  • Energy efficiency
    • Durability
    • 1000 - 5000 h h
  • Measuring range
    • Tolerance
    • 20 %
Aluminum Electrolytic Capacitors

Radial Lead Type

Series: FC
Type: A

Features
• Endurance : 105°C / 1000 h to 5000 h
• Low impedance
• AEC-Q200 qualified



Manufacturer : PANASONIC
Factory number : EEUFC1C470
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Radial, wired
  • Electrical values
    • Capacitance
    • 47 µF
    • Nominal voltage
    • 16
    • Ripple Current
    • 175 mA
  • Measures
    • Content spacing
    • 2 mm
    • Diameter
    • 5 mm
    • Length
    • 11 mm
  • Other
    • Temperature range
    • -55 ... +105
  • Energy efficiency
    • Durability
    • 1000 - 5000 h h
  • Measuring range
    • Tolerance
    • 20 %
Datasheet/manual
Last viewed items:
reichelt printfooter