10
  • MG
  • £295.40
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FM-A 330U 35B :: E-Cap radial, 330 uF, 35 V, 105°C, low ESR

Item-No.: FM-A 330U 35B
£0,25
Category of goods: 1 = discountable

FM-A 330U 35B

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Radial, wired
  • Electrical values
    • Capacitance
    • 330 µF
    • Nominal voltage
    • 35
    • Ripple Current
    • 1560 mA
  • Measures
    • Content spacing
    • 3.5 mm
    • Diameter
    • 8 mm
    • Length
    • 20 mm
  • Other
    • Temperature range
    • -40 ... +105
  • Energy efficiency
    • Durability
    • 2000 - 7000 h h
  • Measuring range
    • Tolerance
    • 20 %
    • Resistor
    • 30 mOhm
Aluminum Electrolytic Capacitors

Radial Lead Type

Series: FM
Type: A

Features
• Low impedance (40 % to 70 % less than FC Se ries)
• Endurance : 2000 h to 7000 h at +105°C



Manufacturer : PANASONIC
Factory number : EEUFM1V331L
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Radial, wired
  • Electrical values
    • Capacitance
    • 330 µF
    • Nominal voltage
    • 35
    • Ripple Current
    • 1560 mA
  • Measures
    • Content spacing
    • 3.5 mm
    • Diameter
    • 8 mm
    • Length
    • 20 mm
  • Other
    • Temperature range
    • -40 ... +105
  • Energy efficiency
    • Durability
    • 2000 - 7000 h h
  • Measuring range
    • Tolerance
    • 20 %
    • Resistor
    • 30 mOhm
Last viewed items:
reichelt printfooter