11
  • MG
  •  €592.39
  • Shipping costs
  •  €5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FC-A 220U 63B :: E-Cap radial, 220 uF, 63 V, 105°C, low ESR, AEC-Q200

Item-No.: FC-A 220U 63B
 €0,57
Category of goods: 1 = discountable

FC-A 220U 63B

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Radial, wired
  • Electrical values
    • Capacitance
    • 220 µF
    • Nominal voltage
    • 63
    • Ripple Current
    • 1285 mA
  • Measures
    • Content spacing
    • 5 mm
    • Diameter
    • 12.5 mm
    • Length
    • 20 mm
  • Other
    • Temperature range
    • -55 ... +105
  • Energy efficiency
    • Durability
    • 1000 - 5000 h h
  • Measuring range
    • Tolerance
    • 20 %
Aluminum Electrolytic Capacitors

Radial Lead Type

Series: FC
Type: A

Features
• Endurance : 105°C / 1000 h to 5000 h
• Low impedance
• AEC-Q200 qualified



Manufacturer : PANASONIC
Factory number : EEUFC1J221S
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Radial, wired
  • Electrical values
    • Capacitance
    • 220 µF
    • Nominal voltage
    • 63
    • Ripple Current
    • 1285 mA
  • Measures
    • Content spacing
    • 5 mm
    • Diameter
    • 12.5 mm
    • Length
    • 20 mm
  • Other
    • Temperature range
    • -55 ... +105
  • Energy efficiency
    • Durability
    • 1000 - 5000 h h
  • Measuring range
    • Tolerance
    • 20 %
Datasheet/manual
Last viewed items:
reichelt printfooter