3
  • MG
  • £312.31
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FK-A 1,0M 35B :: E-Cap radial, 1.0 mF, 35 V, 105°C, low ESR, AEC-Q200

Item-No.: FK-A 1,0M 35B
£0,91
Category of goods: 1 = discountable

FK-A 1,0M 35B

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Radial, wired
  • Measuring range
    • Capacitance
    • 1.0 mF
    • Tolerance
    • 20 %
    • Resistor
    • 38 mOhm
  • Electrical values
    • Nominal voltage
    • 35
    • Ripple Current
    • 1800 mA
  • Measures
    • Content spacing
    • 7.5 mm
    • Diameter
    • 16 mm
    • Length
    • 15 mm
  • Other
    • Temperature range
    • -55 ... +105
  • Energy efficiency
    • Durability
    • 3000 - 5000 h h
Aluminum Electrolytic Capacitors

Radial Lead Type

Series: FK
Type: A

Features
• Low impedance (10 % to 30 % less than FC Se ries)
• Miniaturization (30 % to 40 % less than FC Series)
• Endurance : 3000 h to 5000 h at +105°C
• AEC-Q200 qualified



Manufacturer : PANASONIC
Factory number : EEUFK1V102S
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Radial, wired
  • Measuring range
    • Capacitance
    • 1.0 mF
    • Tolerance
    • 20 %
    • Resistor
    • 38 mOhm
  • Electrical values
    • Nominal voltage
    • 35
    • Ripple Current
    • 1800 mA
  • Measures
    • Content spacing
    • 7.5 mm
    • Diameter
    • 16 mm
    • Length
    • 15 mm
  • Other
    • Temperature range
    • -55 ... +105
  • Energy efficiency
    • Durability
    • 3000 - 5000 h h
Datasheet/manual
Last viewed items:
reichelt printfooter