10
  • MG
  • £296.85
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEG124 47U 450 :: Electronic Capacitor, axial, 47µF, 450V, 125°C

Item-No.: PEG124 47U 450

Category of goods: 1 = discountable

PEG124 47U 450

  • Product Description
  • Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Axial
    • Assembly
    • Soldered connection
  • Electrical values
    • Capacitance
    • 47 µF
    • Voltage
    • 450 V
  • Other
    • Temperature range
    • -40 ... +125
  • Measuring range
    • Tolerance
    • -10 ... +30 %
  • Measures
    • Diameter
    • 20 mm
    • Length
    • 46 mm
• 30 years at 50 °C
• Small ESR and ESL value
• Meets the high industrial demands



Manufacturer : KEMET
Factory number : PEG124YL2470QL1
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Axial
    • Assembly
    • Soldered connection
  • Electrical values
    • Capacitance
    • 47 µF
    • Voltage
    • 450 V
  • Other
    • Temperature range
    • -40 ... +125
  • Measuring range
    • Tolerance
    • -10 ... +30 %
  • Measures
    • Diameter
    • 20 mm
    • Length
    • 46 mm
Datasheet/manual
Last viewed items:
reichelt printfooter