0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL-FOLIE 2010WS :: EL luminescent film, 20 x 10 cm, luminescent white

Item-No.: EL-FOLIE 2010WS
 €20,80
Category of goods: 1 = discountable

EL-FOLIE 2010WS

  • Product Description
  • Technical information
  • General
    • Type
    • Fluorescent film
    • Colour
    • White
    • Mounting form
    • Foil
  • Electrical values
    • Operating voltage
    • 30 - 200 V
  • Measures
    • Length
    • 200 mm
    • Width
    • 100 mm
    • Height
    • 0.5 mm
EL luminescent films

• Size: 20 x 10 cm
• Colour: pink
• Luminescent white
• Laminated protection
• Provided with approx. 10-cm connection cables on the long side.
• There should be an overlap of approx. 5 mm on all sides of the specified laminate/light size.
• Film thickness: approx. 0.4 mm

CAUTION!
Operation only possible using an inverter. Using the optional inverters, the EL films are activated to emit light. The monochrome light of luminescent films seems to come out of NOWHERE and offers unprecedented possibilities for remarkable visual highlights. You can use scissors to cut pretty much any conceivable shape out of the EL film.
During installation, please ensure there is essential insulation on the supply lines as well as on the cutting edges.



Manufacturer : ZIGAN DISPLAYS
Package weight : 0.02 kg
Technical information
  • General
    • Type
    • Fluorescent film
    • Colour
    • White
    • Mounting form
    • Foil
  • Electrical values
    • Operating voltage
    • 30 - 200 V
  • Measures
    • Length
    • 200 mm
    • Width
    • 100 mm
    • Height
    • 0.5 mm
Datasheet/manual
reichelt printfooter