14
  • MG
  • £263.45
  • Shipping costs
  • £9.95

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN-MIC50 :: dynamic microphone


KN-MIC50

  • Product Description
  • Technical information
  • General
    • Type
    • Megafon
    • Design
    • 115 dB max. sound pressure
Uni-directional dynamic microphone

  • Perfect sound quality
  • XLR connector
  • metal body



Manufacturer : KÖNIG
Factory number : KN-MIC50
Package weight : 0.585 kg
RoHS : conform
Technical information
  • General
    • Type
    • Megafon
    • Design
    • 115 dB max. sound pressure
Datasheet/manual
Last viewed items:
reichelt printfooter