0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO 0898160 DYMO embossing tape / embossing label 9mm green

Item-No.: DYMO 0898160
Tape Color:
 €3,85

Information

DYMO 0898160

Embossed labels, 9mm

Whether used indoors or outdoors, you can rely on the durability of DYMO plastic embossed labels - they adhere to all smooth, clean surfaces and are available in different colours for added visual impact and easy communication.

  • 9mm x 3m
  • glossy green


For Dymo Omega




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Prägeband
    • Design
    • für Omega Prägegerät
    • Material
    • Kunststoff
    • Tape Color
    • grün
    • Assembly
    • selbstklebend
  • Measures
    • Width
    • 9 mm
    • Length
    • 3 m
  • Manufacturer specifications
    • Manufacturer
    • DYMO
    • Factory number
    • S0898160
    • Package weight
    • 0.012 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3501170898161

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Prägeband
    • Design
    • für Omega Prägegerät
    • Material
    • Kunststoff
    • Tape Color
    • grün
    • Assembly
    • selbstklebend
  • Measures
    • Width
    • 9 mm
    • Length
    • 3 m
  • Manufacturer specifications
    • Manufacturer
    • DYMO
    • Factory number
    • S0898160
    • Package weight
    • 0.012 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3501170898161

reichelt printfooter