11
  • MG
  • £531.68
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE PT-R-DV20 :: DVI Dual Link Repeater


PureTools - DVI Dual Link Signalverstärker

  • Product Description
  • Technical information
  • General
    • Type
    • DVI Dual Link signal amplifier
    • Resolution
    • 2K Full HD
  • Interfaces
    • Connection
    • DVI-I/DVI-I
  • Electrical values
    • Operating voltage
    • 5 V
PureLink´s DVI repeater / signal amplifier included in the PureTools series provides the most cost effective and advanced Dual Link DVI-I repeater solution on the market that can also be cascaded for even longer distances. The signal amplification ensures an optimum transmission incl. HDCP for different distances. Without any additional setup or programming the system can be used as a plug-and-play solution.

Features
• Dual Link DVI 1.1 compliant signal amplifier
• Supports DVI with resolutions up to 2560x1600@60Hz
• Bandwidth: 2x 165MHz (9.9 GB/s)
• Incl. 5V power jack
• HDCP compliant
• Cascading of Dual Link DVI-I 1.1 cables
• Screwable protected power supply port, wall mountable
• Especially suitable for professional applications and installations



Manufacturer : PURELINK
Factory number : PT-R-DV20
Package weight : 0.211 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVI Dual Link signal amplifier
    • Resolution
    • 2K Full HD
  • Interfaces
    • Connection
    • DVI-I/DVI-I
  • Electrical values
    • Operating voltage
    • 5 V
Datasheet/manual
Last viewed items:
reichelt printfooter