0
  • Panier
  •  €0,00
  • Frais de port
  •  €à parttir de 5,60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Tél.: +49 (0)4422 955-333
mail: info@reichelt.com
www.reichelt.com/fr/fr/


EZCAST PBD01 Dual WiFi Receiver Module incl. 4pcs "EZLauncher" USB Transmitte


Information

EZCast Pro Box Deluxe

EZCast Pro Box Deluxe - Dual WiFi Receiver Module incl. 4pcs "EZLauncher" USB Transmitters

The EZCast Pro Box "Deluxe" includes the EZ-PB01 Pro Box (Receiver) as well as 4pcs of the EZLauncher, the USB connected "Click & Share" Transmitter module for PCs and Laptops.
This set is an advanced Wireless Display product, enabling up to four EZLaunchers or EZCast Pro App anabled devices to transmit their repsective AV stream to the Pro Box receiver. The support of the latest 2.4GHz and 5 GHz dual WiFi network interfaces is complemented by using high sensitive antennas to provide a flawless WiFi display experiences. The Pro Box supports dual HDMI / VGA outputs as well as USB support for input devices like USB storage media, a mouse or a touch panel. With the powerful EZCast Pro App for mobile devices (iOS / Android) or the USB connected EZLauncher, any personal content and camera output can be streamed directly to a big display.




mehr Informationen

Technische Daten

Caractéristiques techniques

Caractéristiques techniques

  • Généralité
    • Type
    • drahtloses Präsentationsystem
  • indications du fabricant
    • Fabricant
    • EZCAST
    • Numéro d’article du fabricant
    • EZ-PBD01
    • Poids de l’emballage
    • 1.329 kg
    • RoHS
    • conforme
    • EAN / GTIN
    • 4712899900328

Datenblätter

Fiche technique / Notice d’utilisation

Bewertung


Caractéristiques techniques

  • Généralité
    • Type
    • drahtloses Präsentationsystem
  • indications du fabricant
    • Fabricant
    • EZCAST
    • Numéro d’article du fabricant
    • EZ-PBD01
    • Poids de l’emballage
    • 1.329 kg
    • RoHS
    • conforme
    • EAN / GTIN
    • 4712899900328

reichelt printfooter