5
  • MG
  • £407.24
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON XP-452 :: Printer, ink, 3 in 1, WiFi


Epson Expression Home XP-452

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunktionsdrucker
    • Media size (up to)
    • A4
    • Resolution
    • 5760 x 1440 dpi
    • Pages/min black
    • 10
    • Pages/min coulor
    • 4.5
    • Photo printing
    • 38 sec.
    • Technology
    • MicroPiezo - Drucktechnik
    • Paper capacity
    • 100 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Noise
    • 37 dB
    • Colour
    • schwarz
    • Accessory
    • inkl. Tintenpatronen, Anschlusskabel
  • Implementation
    • Duplex-unit
    • manuell
    • Card reader
    • ja
    • Ink
    • Single Ink (4 Patronen)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • Wi-Fi / Wi-Fi Direct
  • Display
    • Display
    • 6.8 cm Farbdisplay
  • Measures
    • Width
    • 390 mm
    • Depth
    • 300 mm
    • Height
    • 146 mm
  • Weights
    • Weight
    • 4.3 kg
  • Electrical values
    • Power input (printing)
    • 13 W
    • Power input (Standby)
    • 1.6 W
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-In
Small-in-one with large screen
Save money, space and time with this small-in-one with Wi-Fi Direct, featuring individual inks, mobile printing and memory card slot.

  • Small-in-one with LCD screen
  • Save money, space and time
  • Mobile printing
  • Freedom to print from almost anywhere
  • Claria Home Ink
  • Save money with individual inks - only replace the colour used
  • Wi-Fi & Wi-Fi Direct
  • Wireless printing with or without a network
  • 6.8cm LCD screen
  • Scan, copy and print photos directly from a memory card


Like printing without using your computer? This affordable, stylish and compact small-in-one makes it easy thanks to a memory card slot and large 6.8cm LCD screen for easily navigating the printer’s functions. A range of compatible apps means it’s simple to send items to print while you’re at home or from almost anywhere via Email Print. Sharing scans is also effortless with Scan-to-cloud.



Manufacturer : EPSON
Factory number : C11CH15403
Package weight : 5.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunktionsdrucker
    • Media size (up to)
    • A4
    • Resolution
    • 5760 x 1440 dpi
    • Pages/min black
    • 10
    • Pages/min coulor
    • 4.5
    • Photo printing
    • 38 sec.
    • Technology
    • MicroPiezo - Drucktechnik
    • Paper capacity
    • 100 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Noise
    • 37 dB
    • Colour
    • schwarz
    • Accessory
    • inkl. Tintenpatronen, Anschlusskabel
  • Implementation
    • Duplex-unit
    • manuell
    • Card reader
    • ja
    • Ink
    • Single Ink (4 Patronen)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • Wi-Fi / Wi-Fi Direct
  • Display
    • Display
    • 6.8 cm Farbdisplay
  • Measures
    • Width
    • 390 mm
    • Depth
    • 300 mm
    • Height
    • 146 mm
  • Weights
    • Weight
    • 4.3 kg
  • Electrical values
    • Power input (printing)
    • 13 W
    • Power input (Standby)
    • 1.6 W
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-In
Last viewed items:
reichelt printfooter