9
  • MG
  •  €3,628.24
  • Shipping costs
  •  €from 44.80

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND155-100-100RF :: Resistor, axial, 100 W, 100 Ohm, 1%

Item-No.: RND155-100-100RF
 €5,90
Category of goods: 1 = discountable

RND155-100-100RF

  • Product Description
  • Technical information
  • General
    • Type
    • High-load wire-wound resistor
    • Mounting form
    • Axial
    • Tolerance
    • 1%
    • Temperatur max.
    • 250
    • Material
    • Metal housing
  • Electrical values
    • Resistor
    • 100 Ohm
    • Nominal load
    • 100 W
    • Temperature coefficient
    • 30
  • Measures
    • Length
    • 48.0 mm
    • Width
    • 87.5 mm
    • Height
    • 26.0 mm
RND wirewound resistors in aluminium housing

  • aluminium housing for direct heat sink attachment
  • excellent heat transfers
  • small dimensions
  • good electrical stability, reliability and mechanically very rigid



Manufacturer : RND COMPONENTS
Factory number : RND 155-100 100R F
Package weight : 0.107 kg
RoHS : conform
Technical information
  • General
    • Type
    • High-load wire-wound resistor
    • Mounting form
    • Axial
    • Tolerance
    • 1%
    • Temperatur max.
    • 250
    • Material
    • Metal housing
  • Electrical values
    • Resistor
    • 100 Ohm
    • Nominal load
    • 100 W
    • Temperature coefficient
    • 30
  • Measures
    • Length
    • 48.0 mm
    • Width
    • 87.5 mm
    • Height
    • 26.0 mm
Datasheet/manual
Last viewed items:
reichelt printfooter