AD 5290 YRMZ100 :: Digitalpotentiometer, 100 kOhm, MSOP-10

Artikel-Nr.: AD 5290 YRMZ100
5,80 €
Warengruppe: 1 = rabattfähig

AD 5290 YRMZ100

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • MSOP-10
The AD5290 is one of the few high voltage, high performance, and compact digital potentiometers in the market at present. This device can be used as a programmable resistor or resistor divider. The AD5290 performs the same electronic adjustment function as mechanical potentiometers, variable resistors, and trimmers, with enhanced resolution, solid-state reliability, and superior temperature stability.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : AD5290YRMZ100
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • MSOP-10
Datenblatt/Bedienungsanleitung