7
  • Koszyk
  • 1.813,55 Zł
  • Koszty wysyłki
  • 24,87 Zł

Klient biznesowy
Elektronikring 1
Miejscowość

Telefon: +49 (0)4422 955-333
e-mail: info@reichelt.de
www.reichelt.de


CANON G9XMII SI :: Digital camera, 20MP, 3x Zoom, silver

Nr art.: CANON G9XMII SI
Kolor:

1.935,74 Zł
wliczając ustawowy pod. VAT. dolicz. koszty wysyłki
wliczając opłatę z tytułu praw autorskich




Canon PowerShot G9 X Mark II, silver

  • Opis produktu
  • Dane techniczne
  • Ogólnie
    • Typ
    • Digital camera
    • Rozdzielczosc w pikselach
    • 20 MP
    • Technologia
    • Touchscreen LCD (TFT)
    • Kolor
    • Silver
    • Akcesoria
    • Hand strap, battery, charger. Mains cable
  • Wykonanie
    • Wielkosc obrazu
    • 5472 x 3648 Piksele
    • Zoom optyczny
    • 3
    • Swiatloczulosc
    • Auto/manual ISO 125 - 12800
    • Czas migawki
    • 1 … 1/2200
    • Pamiec wymienna
    • SD, SDHC, SDXC
    • Typ czujnika
    • 1.0-inch type back-illuminated CMOS
    • Blysk
    • Yes
    • Klipy filmowe
    • 1080p
    • Typ baterii
    • NB-13L
  • Wartosci elektryczne
    • Wspólczynnik zoomu cyfrowego
    • 4
  • Wyswietlacz
    • Wielkosc wyswietlacza
    • 7.5 cm
  • Zlacza / interfejsy
    • Wireless
    • WLAN (IEEE802.11 b/g/n), (2.4 GHz), NFC
  • Wymiary
    • Szerokosc
    • 98.0 mm
    • Glebokosc
    • 31.3 mm
    • Wysokosc
    • 57.9 mm
  • Ciezary
    • Ciezar
    • 206 g
  • Zasilanie
    • Zasilacz w zestawie
    • Yes
    • Wejscie napieciowe
    • 100 - 240 V AC
    • Czestotliwosc sieci
    • 50/60 Hz
    • Wtyk sieciowy
    • C - Euro plug CEE 7/16
    • Podlaczenie sieciowe, od strony urzadzenia
    • C8 - small device socket (m)
  • 1.0 type CMOS - Large sensor for premium results
  • f/2 Lens - Wide aperture
  • 7.5 cm touchscreen - Simple touchscreen operation
  • Intelligent IS - Steady images and movies in every situation
  • DIGIC 7 - Powerful DIGIC processing
  • Fast AF - Superfast AF & continuous shooting in RAW
  • Bluetooth® - Constant connection between camera and smart device
  • USB Charging - Conveniently charge with USB cable


Pocketable performance – premium results
Effortlessly capture and share professional-style stills and movies using this retro, ultra-slim and connected camera that’s the perfect smartphone companion. Powerful technologies ensure DSLR-like creativity with the level of control you want.

Truly pocketable power
A truly pocketable, superfast camera with large sensor, DIGIC 7 and optical image stabilisation for superb results

Ultra-slim powerful performance
You can create beautifully crisp stills and steady movies in any situation with the ultra-slim expert PowerShot G9 X Mark II that puts fast, powerful performance in the palm of your hand.

Premium image quality in any light
A large sensor and f/2 – 4.9 lens lets lots of light into the camera to ensure superb shots in any situation.

Simple control
Create with as much or as little control as you like. You can let the camera do the work or use a range of expert features to take your photography to new artistic levels.

As good in movies as stills
Easily shoot and share superb, rock steady Full HD movies even when running and express yourself in unlimited ways with full creative control.

Effortless creativity
Explore your creativity with a host of clever features that make it easy to capture starry skies, unique images and short movie clips with professional style results.

Smart sharing
Easily connect to your smart device and maintain a constant connection* via Bluetooth®**, so you can shoot remotely, then share your creations online in an instant.

USB Charging
Charge your PowerShot G9 X Mark II while working or surfing the internet via standard USB smartphone chargers or your PC.

What’s in the box
Everything you need to start expressing your creativity, just add a memory card and stylish camera case
  • Digital Camera PowerShot G9 X Mark II
  • Wrist Strap WS-DC12
  • Battery Pack NB-13L
  • Battery Charger CB-2LHE
  • AC Cable
  • User Manual Kit



Producent : CANON
Nr artykułu producenta : 1718C002AA
Ciężar opakowania : 0.551 kg
RoHS : zgodne
Dane techniczne
  • Ogólnie
    • Typ
    • Digital camera
    • Rozdzielczosc w pikselach
    • 20 MP
    • Technologia
    • Touchscreen LCD (TFT)
    • Kolor
    • Silver
    • Akcesoria
    • Hand strap, battery, charger. Mains cable
  • Wykonanie
    • Wielkosc obrazu
    • 5472 x 3648 Piksele
    • Zoom optyczny
    • 3
    • Swiatloczulosc
    • Auto/manual ISO 125 - 12800
    • Czas migawki
    • 1 … 1/2200
    • Pamiec wymienna
    • SD, SDHC, SDXC
    • Typ czujnika
    • 1.0-inch type back-illuminated CMOS
    • Blysk
    • Yes
    • Klipy filmowe
    • 1080p
    • Typ baterii
    • NB-13L
  • Wartosci elektryczne
    • Wspólczynnik zoomu cyfrowego
    • 4
  • Wyswietlacz
    • Wielkosc wyswietlacza
    • 7.5 cm
  • Zlacza / interfejsy
    • Wireless
    • WLAN (IEEE802.11 b/g/n), (2.4 GHz), NFC
  • Wymiary
    • Szerokosc
    • 98.0 mm
    • Glebokosc
    • 31.3 mm
    • Wysokosc
    • 57.9 mm
  • Ciezary
    • Ciezar
    • 206 g
  • Zasilanie
    • Zasilacz w zestawie
    • Yes
    • Wejscie napieciowe
    • 100 - 240 V AC
    • Czestotliwosc sieci
    • 50/60 Hz
    • Wtyk sieciowy
    • C - Euro plug CEE 7/16
    • Podlaczenie sieciowe, od strony urzadzenia
    • C8 - small device socket (m)
Arkusz danych / Instrukcja obsługi
Ostatnio oglądane artykuły:
reichelt printfooter