10
  • winkelwagen
  •  €249,83
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IMG DSM-260 LAN :: Digital speaker management system

Artikel-nr.: IMG DSM-260 LAN
 €639,87
incl. wettelijke BTW excl. verzendkosten
incl. afdracht auteursheffing




IMG DSM-260 LAN

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Type
    • Lautsprechermanagement-System
    • Uitvoering
    • Digital
    • Kleur
    • Black
  • Elektrische gegevens
    • Frequentiebereik
    • 20 - 20000 Hz
DSM-480LAN, DSM-260LAN and DSM-240 are professional digital speaker management systems of high power capability with state-of-the-art DSP processors and digital converters.
These systems combine active crossover network, parametric equalizer, delay, RMS compressor and peak limiter in one unit. Thus, they are powerful tools in order to control every important feature necessary for a perfect speaker management in PA applications or for developing active speaker systems. Every feature and adjustment can be edited directly at the unit or via the USB interface or LAN TCP/IP interface (DSM-480LAN, DSM-260LAN) on the PC by means of an intuitively operated graphic user interface and then be stored in individual presets.

Digital speaker management system
  • 2 inputs and 6 outputs (XLR, balanced)
  • Remote control via USB or TCP/IP LAN
  • S/PDIF digital input (32 kHz, 44.1 kHz and 48 kHz possible)
  • DSP: SAM3716, 24 bits (data) x 96 bits (coeff.)
  • A/D converter: AKM5392, 24 bits
  • D/A converter: AKM4396, 24 bits
  • Dynamic range: > 110 dB
  • User-defined routing of the inputs to the outputs
  • Preset operating modes: 3-way stereo / 2-way stereo + sub / 6-way mono
  • Graphic user interface, PC editing software (up to 32 x DSM-260LAN can be administered)
  • 64 user presets can be stored for each project and be managed via integrated project administration
  • Dot matrix display with 2 x 24 characters
  • VU meter with 7 LEDs for each channel, optionally for level display or limiter
  • Link feature for simultaneously changing the settings of several channels
  • 482 mm (19") rack installation, 1 RS


Input (data for each channel):
  • Gain control
  • 5 parametric equalizers
  • 17 types of filters can be selected for each equalizer
  • Delay to be switched between time (ms) and distance (m): 849 ms max. in steps of 22 µsec or 288 m max. in steps of 6.8 mm


Output (data for each channel):
  • Crossover network with Butterworth, Linkwitz-Riley and Bessel filters from 6 to 24 dB/oct. Even higher slopes possible in combination with equalizer
  • 5 parametric equalizers for each output
  • 17 types of filters can be selected for each equalizer
  • Peak limiter and RMS compressor with a ratio of up to 32:1 and adjustable soft/hard knee, threshold: from 20 dBu to -10 dBu, release time: 0.1-3 s, attack time: 5-200 ms
  • Peak limiter and RMS compressor with bypass function
  • Delay to be switched between time (ms) and distance (m): 849 ms max. in steps of 22 µsec or 288 m max. in steps of 6.8 mm
  • Selectable phase (180°)
  • Gain control



Fabrikant : IMG STAGE LINE
Artikelnummer van de fabrikant : DSM-260LAN
Verpakkingsgewicht : 3.7 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Type
    • Lautsprechermanagement-System
    • Uitvoering
    • Digital
    • Kleur
    • Black
  • Elektrische gegevens
    • Frequentiebereik
    • 20 - 20000 Hz
Gegevensblad/gebruiksaanwijzing
Laatst bekeken artikel:
reichelt printfooter