0
  • Warenkorb
  • 0,00 €
  • Versandkosten
  • ab 5,60 €

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


33EP512GP506-IPT :: Digital Signal Controller, PWM, TQFP-44


33EP512GP506-IPT

Microchip’s dsPIC33E general purpose DSC family features the highest speed 70 MIPS core with excellent performance and code density. It offers superior ADC performance, enhanced CAN communication, CTMU, Op Amps and Peripheral Trigger Generator (PTG) for high-end general purpose applications.

Operating Conditions
• 3.0V to 3.6V, -40ºC to +85ºC, DC to 70 MIPS
• 3.0V to 3.6V, -40ºC to +125ºC, DC to 60 MIPS

dsPIC33E DSC Core
• Modified Harvard Architecture
• Compiler Optimized Instruction Set
• 16-bit Wide Data Path
• 24-bit Wide Instructions
• 16x16 Integer Multiply Operations
• 32/16 and 16/16 Integer Divide Operations
• Two 40-bit Accumulators with Rounding and Saturation Options
• Single-Cycle Multiply and Accumulate
• Single-Cycle shifts for up to 40-bit Data
• 16x16 Fractional Multiply/Divide Operations



Hersteller : MICROCHIP
Artikelnummer des Herstellers : DSPIC33EP512GP506-I/PT
Verpackungsgewicht : 0.0001 kg
RoHS : konform
Technische Daten
Datenblatt/Bedienungsanleitung
reichelt printfooter