0
  • Warenkorb
  • 0,00 €
  • Versandkosten
  • ab 5,60 €

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 8130 ARMZ :: Differenzverstärker, MSOP-8

Artikel-Nr.: AD 8130 ARMZ
4,55 €
Warengruppe: 1 = rabattfähig

AD 8130 ARMZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • MSOP-8
The AD8129/AD8130 are designed as receivers for the transmission of high speed signals over twisted-pair cables to work with the AD8131 or AD8132 drivers. Either can be used for analog or digital video signals and for high speed data transmission.
The AD8130 is stable at a gain of 1 and can be used for applications where lower gains are required. The AD8129/AD8130 have very high input impedance on both inputs, regardless of the gain setting.



Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : AD8130ARMZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • MSOP-8
Datenblatt/Bedienungsanleitung
reichelt printfooter