0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW OWA-120E-20 Desktop power supply 120 W 20 V / 6 A IP67

Item-No.: MW OWA-120E-20
 €57,70
Category of goods: 1 = discountable

Information

Tischnetzteil / Schaltnetzteil

Table power supply / Switching power supply.

  • Table power
  • Plastic housing IP67
  • Universal input
  • protected against short circuit, overload, overvoltage
  • Isolation class II
  • low idle power
  • Energy efficiency level VI (DOE)



mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Desktop power supply
    • Colour
    • Black
  • Electrical values
    • Performance
    • 120 W
    • Output
    • 20 VDC
    • Current
    • 6
    • Efficiency
    • 90 %
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Measures
    • Length
    • 191 mm
    • Width
    • 63 mm
    • Height
    • 37.5 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C contour plug - CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage, connection
    • XLR 4P
  • Manufacturer specifications
    • Manufacturer
    • MEANWELL
    • Factory number
    • OWA-120E-20
    • Package weight
    • 1.102 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002030863

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Desktop power supply
    • Colour
    • Black
  • Electrical values
    • Performance
    • 120 W
    • Output
    • 20 VDC
    • Current
    • 6
    • Efficiency
    • 90 %
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Measures
    • Length
    • 191 mm
    • Width
    • 63 mm
    • Height
    • 37.5 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C contour plug - CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage, connection
    • XLR 4P
  • Manufacturer specifications
    • Manufacturer
    • MEANWELL
    • Factory number
    • OWA-120E-20
    • Package weight
    • 1.102 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002030863

reichelt printfooter