2
  • MG
  •  €89.95
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 54000 :: Delock Thunderbolt 3 Portable SSD 240 GB

Item-No.: DELOCK 54000
Memory:

 €359,00




DELOCK 54000

  • Product Description
  • Technical information
  • General
    • Design
    • Thunderbolt 3
    • Model
    • Delock Portable
    • Read (up to)
    • 2800 MB/s
    • Write (up to)
    • 2300 MB/s
    • Colour
    • silber
    • Technology
    • extern
  • Implementation
    • Memory
    • 240 GB
  • Measures
    • Height
    • 14 mm
    • Width
    • 65 mm
    • Depth
    • 108 mm
This portable SSD by Delock can be connected to a PC or notebook via the Thunderbolt™ 3 interface. Its small dimensions make the SSD the ideal companion for on the go. The high read and write speed supports fast data transfer even for large amounts of data, which is particularly important for photos and videos. The robust metal enclosure with cooling fins on the sides ensures that the memory stays at the optimum temperature.

Technical data
• Connection: 1x Thunderbolt™ 3 USB-C™ 24-pin connector
• Storage capacity: 240 GB
• Interface: PCIe Rev. 3.0
• Maximum read speed: 2800 MB/s
• Minimum write speed 2300 MB/s
• Power consumption: approx. 6 W
• MTBF: 2,000,000 hours
• Storage temperature: 5°C to 35°C
• Operating temperature: 5°C to 35°C
• 1x LED display
• Thunderbolt™ 3 Bus Power
• Passive cooling of memory thanks to metal enclosure with built-in cooling fins
• Dimensions: (L x W x H): approx. 108 x 65 x 14 mm
• Cable length not including ports: approx. 16 cm
• Colour: silver
• Hot plug, plug & play
System requirements
• Windows 7/7-64/8.1/8.1-64/10/10-64, Linux from Kernel 4.3.3/Kernel 4.9.1,
Mac from OS 10.12
• PC or notebook with one free active Thunderbolt™ 3 port
Contents
• Thunderbolt™ 3 SSD
• Velour bag
• User manual
Packaging
• Retail box



Manufacturer : DELOCK
Factory number : 54000
Package weight : 0.254 kg
RoHS : conform
Technical information
  • General
    • Design
    • Thunderbolt 3
    • Model
    • Delock Portable
    • Read (up to)
    • 2800 MB/s
    • Write (up to)
    • 2300 MB/s
    • Colour
    • silber
    • Technology
    • extern
  • Implementation
    • Memory
    • 240 GB
  • Measures
    • Height
    • 14 mm
    • Width
    • 65 mm
    • Depth
    • 108 mm
Datasheet/manual
Last viewed items:
reichelt printfooter