New here? Register now!
Forgot password?

CONBEE II ZigBee, USB Gateway, Smart Home

Item-No.: CONBEE II

 €

39,95

add to list
Article successfully added to the list

Description

ConBee II USB-Gateway

The universal Zigbee USB gateway
  • Unites Zigbee devices of many vendors
  • A cloud free solution
  • strong signal range via power-amplifier
  • works with popular Home Automation Systems


Works without cloud
  • No registration needed
  • Local control of devices, without Internet
  • All data, like the state of lights, sensors and switches stay in the local network


Compatibility
The Phoscon solution is compatible with a wide range of lights, switches and sensors from Philips Hue, IKEA TRÅDFRI, Xiaomi Aqara, OSRAM SMART+, Busch-Jaeger, GIRA, JUNG, Paulmann and Paul Neuhaus.
Compatibility list: https://phoscon.de/en/conbee2/compatible

Platform independent
The ConBee II turns minicomputers like Raspberry Pi and Intel NUC as well as PCs and laptops into universal Zigbee gateways. Using the Phoscon App backup function it is possible to transfer a Zigbee installation to a new system. For example, you can migrate an existing setup from a Raspberry Pi to a more powerful Intel NUC.

Home Automation Systems
The ConBee II has been integrated into the most popular Smart Home systems by the community.

The powerful integration makes exciting automations and functions possible. For example, any Zigbee device can be used with HomeKit via "Homebridge-hue".
  • Homebridge-hue
  • Home Assistant
  • deCONZ Docker Container
  • FHEM
  • JowiHue for HomeSeer
  • openHAB
  • Mozilla IoT
  • ioBroker
  • Domoticz
  • Jeedom
  • Node-RED


Signal range
  • up to 30 m (100ft) in buildings
  • up to 200 m (650ft) in free line of sight


Thanks to its power-amplifier, the ConBee II has an outstanding range. This makes it possible to bridge 2–3 rooms or floors, depending on the construction type. Devices further away are connected through the Zigbee Mesh network. In this network, all mains powered Zigbee devices, such as lights and sockets, act as repeaters and can route the signal.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Colour
    • Black
    • Design
    • Gateway
    • Model
    • ConBee II
    • Technology
    • ZigBee
    • Type
    • Gateway
  • Interfaces
    • Wireless
    • IEEE 820.15.4 / Zigbee
  • Measures
    • Depth
    • 9 mm
    • Length
    • 60 mm
    • Width
    • 18 mm
  • Smart Home
    • Apple HomeKit
    • über Homebridge-hue
    • Osram Lightify
    • Compatible
    • Philips Hue
    • Compatible
    • Smart Home
    • Smart Light, Connected Light
  • Manufacturer specifications
    • Manufacturer
    • DRESDEN ELEKTRONIK
    • Factory number
    • BN-600107
    • Package weight
    • 0.011 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260350821328
Datasheets
Datasheet/manual

Technical Details

  • General
    • Colour
    • Black
    • Design
    • Gateway
    • Model
    • ConBee II
    • Technology
    • ZigBee
    • Type
    • Gateway
  • Interfaces
    • Wireless
    • IEEE 820.15.4 / Zigbee
  • Measures
    • Depth
    • 9 mm
    • Length
    • 60 mm
    • Width
    • 18 mm
  • Smart Home
    • Apple HomeKit
    • über Homebridge-hue
    • Osram Lightify
    • Compatible
    • Philips Hue
    • Compatible
    • Smart Home
    • Smart Light, Connected Light
  • Manufacturer specifications
    • Manufacturer
    • DRESDEN ELEKTRONIK
    • Factory number
    • BN-600107
    • Package weight
    • 0.011 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260350821328