New here? Register now!
Forgot password?

XILENCE XN044 Xilence XP600 Performance C

Item-No.: XILENCE XN044

 €

43,95

add to list
Article successfully added to the list

Description

600 Watt Xilence XP600 Performance C

In terms of features and performance, Xilence has designed the XP600 power supply unit from the Performance C series for office and home computers. That means the new Performance C series delivers stable voltages with high efficiency and meets the requirements of the ErP2014 "EU-ECO regulation". This results in a low waste heat, which makes the integrated 120mm fan pleasantly quiet when working. Four integrated safety circuits ensure safe operation at all times.

Highlights:
• Ultra-silent cooling: Large 120-mm fan
• Excellent airflow design for improved heat dissipation
• The following safety equipment with OVP (over-voltage protection), UVP (under-voltage protection), SCP (short-circuit protection), OLP (overload protection)
• Low stand-by power consumption
• Meets the ErP2014 standard

Details:
• Output (max): 600 W
• PFC type active
• Power switch: yes
• Fan 120mm
• Specifications: ATX 2.31
• Efficiency (at 230V): >82%
• Connections: 1x ATX 20/24-pin, 1xATX12V 4+4-pin, 1x PCI-E 6+2-pin, 2x IDE, 6x SATA
• Safety equipment: OVP, UVP, SCP, OLP
• Cable management: Non-modular
• Misc.: Meets ErP 2014, TÜV Süd certified
• Operating voltage: 200 - 240V / 6.3A / 50Hz
• Colour: black with red fan

Power:
+3.3V: 15.0A
+5V: 15.0A
+12V1: 18.0A
+12V2: 20.0A
-12V: 0.3 A
+5VSB: 3.0 A




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • PC power supply unit
    • Illumination
    • nein
    • Assembly
    • ATX 12V 2.31
    • Colour
    • Black
  • Electrical values
    • Performance
    • 600 W
    • Efficiency
    • 82 %
    • Operating voltage
    • 200 - 240 V
  • Other
    • Specification
    • 24-/20-pin mainboard port
  • Interfaces
    • SATA
    • 6x
  • Internal I/O Ports
    • PCI Express x16
    • 1x 6+2-pin
  • Specials
    • Fan
    • 1x 120 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Manufacturer specifications
    • Manufacturer
    • XILENCE
    • Factory number
    • XN044
    • Package weight
    • 1.61 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4044953500237
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • PC power supply unit
    • Illumination
    • nein
    • Assembly
    • ATX 12V 2.31
    • Colour
    • Black
  • Electrical values
    • Performance
    • 600 W
    • Efficiency
    • 82 %
    • Operating voltage
    • 200 - 240 V
  • Other
    • Specification
    • 24-/20-pin mainboard port
  • Interfaces
    • SATA
    • 6x
  • Internal I/O Ports
    • PCI Express x16
    • 1x 6+2-pin
  • Specials
    • Fan
    • 1x 120 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Manufacturer specifications
    • Manufacturer
    • XILENCE
    • Factory number
    • XN044
    • Package weight
    • 1.61 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4044953500237