New here? Register now!
Forgot password?

TPLINK WR902AC Wireless router 750 MBit/s, mobile

Item-No.: TPLINK WR902AC

 €

33,95

add to list
Article successfully added to the list

Description

TPLINK WR902AC

AC750 portable wireless router

  • Compact design, making it ideal for travelling; WiFi via LAN cable, 3G/4G USB-Surfstick or WISP
  • Dual-band WiFi AC standard - guarantees fast connections for smooth HD video streaming to all devices
  • A multi-mode switch - perfect for at home, in hotel rooms or when travelling
  • Flexible power supply - by means of USB adapter, a power bank or a notebook
  • Versatile USB use - suitable for exchanging data or as a 3G/4G modem


Portable and compact
The TL-WR902AC fits in any bag or backpack and is thus the optimal WiFi device for you when travelling. The USB mini-adapter is ideal for travellers, students and adventurers, so it's easy for anyone on the go.

Outstanding WiFi speeds with the AC standard
Boasting three times the speed of the N standard, the TL-WR902AC with the next WiFi generation offers total speeds of up to 733 Mbit/s; it is ideal for simultaneous multiple applications.




...continue reading

Technical Details
Technical information

Technical Details

  • Implementation
    • Transfer rate
    • 300/433
    • Standards
    • IEEE 802.11ac/n/a
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Accessory
    • Voltage adapter, patch cable
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Other
    • Temperature range
    • 0 ... 40
  • Measures
    • Width
    • 74 mm
    • Height
    • 22 mm
    • Depth
    • 67 mm
  • Manufacturer specifications
    • Manufacturer
    • TP-LINK
    • Factory number
    • TL-WR902AC
    • Package weight
    • 0.298 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6935364095666
Datasheets
Datasheet/manual
Reviews

Technical Details

  • Implementation
    • Transfer rate
    • 300/433
    • Standards
    • IEEE 802.11ac/n/a
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Accessory
    • Voltage adapter, patch cable
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Other
    • Temperature range
    • 0 ... 40
  • Measures
    • Width
    • 74 mm
    • Height
    • 22 mm
    • Depth
    • 67 mm
  • Manufacturer specifications
    • Manufacturer
    • TP-LINK
    • Factory number
    • TL-WR902AC
    • Package weight
    • 0.298 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6935364095666