New here? Register now!
Forgot password?

VIT CR254R68 Wire resistor, axial, 3W, 68 Ohm, 5%

Item-No.: VIT CR254R68

 €

0,23

add to list
Article successfully added to the list

Description

VIT CR254R68

CRF series precision resistor
on the basis of a coated ceramic carrier

• High pulse load
• Flame retardant
• Fuse resistor
• UL certification


Typical applications
• Industry
• Home appliances
• Energy supply
• alternative energy
• Lighting
• Chargers




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • High-load wire-wound resistor
    • Design
    • CR254
    • Mounting form
    • Axial
    • Tolerance
    • 5
    • Temperatur max.
    • 350
  • Electrical values
    • Resistor
    • 68 Ohm
    • Nominal load
    • 3 W
  • Measures
    • Length
    • 12.6 mm
    • Ø
    • 5.5 mm
  • Manufacturer specifications
    • Manufacturer
    • VITROHM
    • Factory number
    • CRS300JT-73-68RAA
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002776990
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • High-load wire-wound resistor
    • Design
    • CR254
    • Mounting form
    • Axial
    • Tolerance
    • 5
    • Temperatur max.
    • 350
  • Electrical values
    • Resistor
    • 68 Ohm
    • Nominal load
    • 3 W
  • Measures
    • Length
    • 12.6 mm
    • Ø
    • 5.5 mm
  • Manufacturer specifications
    • Manufacturer
    • VITROHM
    • Factory number
    • CRS300JT-73-68RAA
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002776990